Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC 817-25 E6433 | |
|---|---|
DigiKey Part Number | BC817-25E6433-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC 817-25 E6433 |
Description | TRANS NPN 45V 0.5A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 170MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-25,215 | Nexperia USA Inc. | 0 | 1727-2918-1-ND | 0,10000 € | Direct |
| BC817-25,235 | Nexperia USA Inc. | 0 | 1727-6184-1-ND | 0,10000 € | Direct |
| BC817-25LT1G | onsemi | 3 | BC817-25LT1GOSCT-ND | 0,14000 € | Direct |
| BC817-25LT3G | onsemi | 34.923 | BC817-25LT3GOSCT-ND | 0,14000 € | Direct |
| SBC817-25LT3G | onsemi | 0 | SBC817-25LT3GOSCT-ND | 0,20000 € | Direct |




