
BBY5802WE6127XT | |
|---|---|
DigiKey Part Number | BBY5802WE6127XTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBY5802WE6127XT |
Description | DIODE VARACTOR 10V SNGLE SCD-80 |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount SCD-80 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 10 V |
Manufacturer Infineon Technologies | Diode Type Single |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Capacitance @ Vr, F 5.5pF @ 6V, 1MHz | Package / Case SC-80 |
Capacitance Ratio 3.5 | Supplier Device Package SCD-80 |
Capacitance Ratio Condition C1/C4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09979 € | 798,32 € |
| 16.000 | 0,09195 € | 1.471,20 € |
| 24.000 | 0,08795 € | 2.110,80 € |
| 40.000 | 0,08346 € | 3.338,40 € |
| 56.000 | 0,08138 € | 4.557,28 € |
| Unit Price without VAT: | 0,09979 € |
|---|---|
| Unit Price with VAT: | 0,12075 € |

