BAS12504WE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 49.437
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 133
Unit Price: 0,17000 €
Datasheet
Diode Array 1 Pair Series Connection 25 V 100mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS12504WE6327HTSA1

DigiKey Part Number
BAS12504WE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS12504WE6327HTSA1
Description
DIODE ARR SCHOT 25V 100MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 25 V 100mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
950 mV @ 35 mA
Manufacturer
Infineon Technologies
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
150 nA @ 25 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
25 V
Supplier Device Package
PG-SOT323
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54SWFILMSTMicroelectronics49.437497-14153-1-ND0,27000 €Similar
BAV199W,115Nexperia USA Inc.1331727-4236-1-ND0,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes