
BAR81WE6327 | |
|---|---|
DigiKey Part Number | 2156-BAR81WE6327-ND |
Manufacturer | |
Manufacturer Product Number | BAR81WE6327 |
Description | DIODE STANDARD 30V 100MW SOT3434 |
Customer Reference | |
Detailed Description | RF Diode Standard - Single 30V 100 mA 100 mW PG-SOT343-4 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.9pF @ 3V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 1Ohm @ 5mA, 100MHz |
Packaging Bulk | Power Dissipation (Max) 100 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Diode Type Standard - Single | Package / Case SC-82A, SOT-343 |
Voltage - Peak Reverse (Max) 30V | Supplier Device Package PG-SOT343-4 |
Current - Max 100 mA |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,27485 € | 254,97 € |
| Unit Price without VAT: | 1,27485 € |
|---|---|
| Unit Price with VAT: | 1,54257 € |

