Parametric Equivalent

BAR6405E6433HTMA1 | |
|---|---|
DigiKey Part Number | BAR6405E6433HTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAR6405E6433HTMA1 |
Description | RF DIODE PIN 150V 250MW PG-SOT23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 150V 100 mA 250 mW PG-SOT23 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.35pF @ 20V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 1.35Ohm @ 100mA, 100MHz |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 250 mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Diode Type PIN - 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Peak Reverse (Max) 150V | Supplier Device Package PG-SOT23 |
Current - Max 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAR6405E6327HTSA1 | Infineon Technologies | 158 | BAR6405E6327HTSA1CT-ND | 0,15000 € | Parametric Equivalent |


