BAL99E6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 12.495
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 83
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 353
Unit Price: 0,20000 €
Datasheet
Diode 80 V 250mA Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAL99E6327HTSA1

DigiKey Part Number
BAL99E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAL99E6327HTSA1
Description
DIODE STANDARD 80V 250MA PGSOT23
Customer Reference
Detailed Description
Diode 80 V 250mA Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BAL99E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 70 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
PG-SOT23
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAL99LT1Gonsemi12.495BAL99LT1GOSCT-ND0,17000 €Direct
BAL99-7-FDiodes Incorporated83BAL99-FDICT-ND0,15000 €Similar
MMBD4448H-7-FDiodes Incorporated353MMBD4448H-FDICT-ND0,20000 €Similar
Obsolete
Marketplace Stock: 403.400 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

403.400In Stock
Ships from Rochester Electronics, LLC