High-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRS21281S

DigiKey Part Number
AUIRS21281S-ND
Manufacturer
Manufacturer Product Number
AUIRS21281S
Description
IC GATE DRVR HIGH-SIDE 8SOIC
Customer Reference
Detailed Description
High-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AUIRS21281S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
290mA, 600mA
Manufacturer
Infineon Technologies
Input Type
Inverting
Packaging
Tube
High Side Voltage - Max (Bootstrap)
600 V
Part Status
Obsolete
Rise / Fall Time (Typ)
80ns, 40ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
High-Side
Grade
Automotive
Channel Type
Single
Qualification
AEC-Q100
Number of Drivers
1
Mounting Type
Surface Mount
Gate Type
IGBT, MOSFET (N-Channel)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply
9V ~ 20V
Supplier Device Package
8-SOIC
Logic Voltage - VIL, VIH
0.8V, 2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.