P-Channel 55 V 31A (Tc) 110W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 55 V 31A (Tc) 110W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

AUIRFR5305TRL

DigiKey Part Number
AUIRFR5305TRLTR-ND - Tape & Reel (TR)
AUIRFR5305TRLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AUIRFR5305TRL
Description
MOSFET P-CH 55V 31A DPAK
Customer Reference
Detailed Description
P-Channel 55 V 31A (Tc) 110W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
AUIRFR5305TRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Dissipation (Max)
110W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
65mOhm @ 16A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR5305TRLPBFInfineon Technologies20.110IRFR5305TRLPBFCT-ND1,68000 €Parametric Equivalent
IRFR5305TRPBFInfineon Technologies78.666IRFR5305PBFCT-ND1,40000 €Parametric Equivalent
In-Stock: 11
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,48000 €3,48 €
102,28300 €22,83 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,08543 €3.256,29 €
Manufacturers Standard Package
Unit Price without VAT:3,48000 €
Unit Price with VAT:4,21080 €