MFR Recommended
Similar

AUIRF3805S-7TRL | |
|---|---|
DigiKey Part Number | AUIRF3805S-7TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRF3805S-7TRL |
Description | MOSFET N-CH 55V 160A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 160A (Tc) 300W (Tc) Surface Mount D2PAK (7-Lead) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 7820 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 300W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK (7-Lead) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 140A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB180N06S4H1ATMA2 | Infineon Technologies | 3.520 | 448-IPB180N06S4H1ATMA2CT-ND | 4,20000 € | MFR Recommended |
| IXTA260N055T2-7 | IXYS | 0 | IXTA260N055T2-7-ND | 3,92210 € | Similar |



