
AIGB15N65H5ATMA1 | |
|---|---|
DigiKey Part Number | 448-AIGB15N65H5ATMA1TR-ND - Tape & Reel (TR) 448-AIGB15N65H5ATMA1CT-ND - Cut Tape (CT) 448-AIGB15N65H5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIGB15N65H5ATMA1 |
Description | IGBT NPT 650V 30A TO263-3-2 |
Customer Reference | |
Detailed Description | IGBT NPT 650 V 30 A 105 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | AIGB15N65H5ATMA1 Models |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 40 nC |
Series | Td (on/off) @ 25°C 24ns/22ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 400V, 7.5A, 39Ohm, 15V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 175°C (TJ) |
IGBT Type NPT | Grade Automotive |
Voltage - Collector Emitter Breakdown (Max) 650 V | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 30 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 45 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 15A | Supplier Device Package PG-TO263-3-2 |
Power - Max 105 W | Base Product Number |
Switching Energy 160µJ (on), 40µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,49038 € | 1.490,38 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,27130 € |

