


ADM8515X-AC-T-1 | |
|---|---|
DigiKey Part Number | ADM8515X-AC-T-1-ND |
Manufacturer | |
Manufacturer Product Number | ADM8515X-AC-T-1 |
Description | IC CTRLR LAND USB-ETHER 100-LQFP |
Customer Reference | |
Detailed Description | Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface PG-LQFP-100-1 |
Datasheet | Datasheet |
Category | Interface USB |
Manufacturer Infineon Technologies | Standards USB 2.0, 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 100-LQFP |
Protocol Ethernet | Supplier Device Package PG-LQFP-100-1 |
Function Bridge, USB to Ethernet | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,79292 € | 4.313,63 € |
| Unit Price without VAT: | 4,79292 € |
|---|---|
| Unit Price with VAT: | 5,79943 € |

