94-4796 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,67000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 1.670
Unit Price: 2,30000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,81851 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.599
Unit Price: 3,34000 €
Datasheet

Similar


onsemi
In Stock: 555
Unit Price: 3,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.986
Unit Price: 1,85000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: 2,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.496
Unit Price: 3,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 546
Unit Price: 2,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.327
Unit Price: 2,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 368
Unit Price: 2,75000 €
Datasheet

Similar


STMicroelectronics
In Stock: 570
Unit Price: 3,43000 €
Datasheet
N-Channel 55 V 85A (Tc) 180W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94-4796

DigiKey Part Number
94-4796-ND
Manufacturer
Manufacturer Product Number
94-4796
Description
MOSFET N-CH 55V 85A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 85A (Tc) 180W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
11mOhm @ 43A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3210 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
180W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types