
2ED21091S06FXUMA1 | |
|---|---|
DigiKey Part Number | 448-2ED21091S06FXUMA1TR-ND - Tape & Reel (TR) 448-2ED21091S06FXUMA1CT-ND - Cut Tape (CT) 448-2ED21091S06FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED21091S06FXUMA1 |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED21091S06FXUMA1 Models |
Category | Logic Voltage - VIL, VIH 1.1V, 1.7V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 290mA, 700mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | High Side Voltage - Max (Bootstrap) 650 V |
Part Status Active | Rise / Fall Time (Typ) 100ns, 35ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package PG-DSO-8 |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,68160 € | 17,04 € |
| 100 | 0,60240 € | 60,24 € |
| 250 | 0,56472 € | 141,18 € |
| 500 | 0,54196 € | 270,98 € |
| 1.000 | 0,53119 € | 531,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50350 € | 1.258,75 € |
| 5.000 | 0,49159 € | 2.457,95 € |
| 7.500 | 0,48563 € | 3.642,22 € |
| 12.500 | 0,47902 € | 5.987,75 € |
| 17.500 | 0,47516 € | 8.315,30 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,25840 € |





