
1EDI20I12AFXUMA1 | |
|---|---|
DigiKey Part Number | 1EDI20I12AFXUMA1TR-ND - Tape & Reel (TR) 1EDI20I12AFXUMA1CT-ND - Cut Tape (CT) 1EDI20I12AFXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI20I12AFXUMA1 |
Description | DIGITAL ISO 1CH GATE DVR DSO8-51 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-51 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDI20I12AFXUMA1 Models |
Category | Rise / Fall Time (Typ) 10ns, 9ns |
Mfr | Voltage - Output Supply 13V ~ 35V |
Series | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Technology Magnetic Coupling | Supplier Device Package PG-DSO-8-51 |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23500 € | 12,35 € |
| 25 | 1,12440 € | 28,11 € |
| 100 | 1,00300 € | 100,30 € |
| 250 | 0,94500 € | 236,25 € |
| 500 | 0,91024 € | 455,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,85091 € | 2.127,28 € |
| 5.000 | 0,83261 € | 4.163,05 € |
| 7.500 | 0,82345 € | 6.175,88 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |








