Similar
Similar

IXA16-HBFF12-28.63636MHZ | |
|---|---|
DigiKey Part Number | 2780-IXA16-HBFF12-28.63636MHZCT-ND - Cut Tape (CT) 2780-IXA16-HBFF12-28.63636MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXA16-HBFF12-28.63636MHZ |
Description | CRYSTAL 28.63636MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 28.63636 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.63636 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8AIG-28.63636MHZ-12-2Z-T3 | Abracon LLC | 2.993 | 535-13397-1-ND | 1,07000 € | Similar |
| ECS-286.3-12-33Q-JES-TR | ECS Inc. | 529 | XC2153CT-ND | 0,76000 € | Similar |



