
IXA16-HBFF12-20.000 MHZ | |
|---|---|
DigiKey Part Number | 2780-IXA16-HBFF12-20.000MHZCT-ND - Cut Tape (CT) 2780-IXA16-HBFF12-20.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXA16-HBFF12-20.000 MHZ |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8AIG-20.000MHZ-12-2Z-T3 | Abracon LLC | 157.937 | 535-13390-1-ND | 1,07000 € | Similar |
| ECS-200-12-33Q-JES-TR | ECS Inc. | 61.246 | XC2177CT-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,50960 € | 12,74 € |
| 50 | 0,48840 € | 24,42 € |
| 100 | 0,46810 € | 46,81 € |
| 250 | 0,44272 € | 110,68 € |
| 500 | 0,42440 € | 212,20 € |
| 1.000 | 0,40686 € | 406,86 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

