20 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXA16-HBFF12-20.000 MHZ

DigiKey Part Number
2780-IXA16-HBFF12-20.000MHZCT-ND - Cut Tape (CT)
2780-IXA16-HBFF12-20.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IXA16-HBFF12-20.000 MHZ
Description
CRYSTAL 20.0000MHZ 12PF SMD
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
70 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8AIG-20.000MHZ-12-2Z-T3Abracon LLC157.937535-13390-1-ND1,07000 €Similar
ECS-200-12-33Q-JES-TRECS Inc.61.246XC2177CT-ND0,53000 €Similar
In-Stock: 2.697
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,53900 €5,39 €
250,50960 €12,74 €
500,48840 €24,42 €
1000,46810 €46,81 €
2500,44272 €110,68 €
5000,42440 €212,20 €
1.0000,40686 €406,86 €
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,75020 €