Controller 100 ~ 277VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E9X-RUV-4IBTP

DigiKey Part Number
1082-E9X-RUV-4IBTP-ND
Manufacturer
Manufacturer Product Number
E9X-RUV-4IBTP
Description
CONTROL RELAY SWITCH SENSOR LED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Controller 100 ~ 277VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Illumra
Series
-
Packaging
Bulk
Part Status
Active
Type
Controller
Voltage - Supply
100 ~ 277VAC
Number of Slots/Relays
-
Circuit
-
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1127,99000 €127,99 €
20108,92850 €2.178,57 €
40105,18175 €4.207,27 €
Manufacturers Standard Package
Unit Price without VAT:127,99000 €
Unit Price with VAT:154,86790 €