RF Receiver, Relay 315MHz Relay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3R-R12-3HOTP

DigiKey Part Number
1082-1006-ND
Manufacturer
Manufacturer Product Number
E3R-R12-3HOTP
Description
RCVR 3WIRE RELAY 120V
Customer Reference
Detailed Description
RF Receiver, Relay 315MHz Relay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Illumra
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Function
Receiver, Relay
Modulation or Protocol
-
Frequency
315MHz
Applications
Wireless
Interface
Relay
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
45.72m Range
Voltage - Supply
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.