
106MWR250K | |
|---|---|
DigiKey Part Number | 1572-1032-ND |
Manufacturer | |
Manufacturer Product Number | 106MWR250K |
Description | CAP FILM 10UF 10% 250VDC AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 160V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | ESR (Equivalent Series Resistance) 177 mOhms |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.965" Dia x 1.831" L (24.50mm x 46.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 € | 7,49 € |
| 10 | 5,62500 € | 56,25 € |
| 50 | 4,88260 € | 244,13 € |
| 100 | 4,65290 € | 465,29 € |
| 500 | 4,26394 € | 2.131,97 € |
| 1.000 | 4,14343 € | 4.143,43 € |
| Unit Price without VAT: | 7,49000 € |
|---|---|
| Unit Price with VAT: | 9,06290 € |

