
CF881-05-05 | |
|---|---|
DigiKey Part Number | 4903-CF881-05-05-ND 4903-CF881-05-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF881-05-05 |
Description | PVC 5C/20AWG CONTROL 300V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Black 20 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Black |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 2464 |
Part Status Active | Features Flame Retardant |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 60% |
Jacket (Insulation) Diameter 0.276" (7.01mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 5 | 2,36400 € | 11,82 € |
| 10 | 2,25200 € | 22,52 € |
| 25 | 2,11080 € | 52,77 € |
| 50 | 2,00920 € | 100,46 € |
| 100 | 1,91150 € | 191,15 € |
| 250 | 1,78864 € | 447,16 € |
| 500 | 1,70006 € | 850,03 € |
| 1.000 | 1,61507 € | 1.615,07 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,09997 € | 1.099,97 € |
| 2.000 | 1,04474 € | 2.089,48 € |
| 3.000 | 1,01346 € | 3.040,38 € |
| 5.000 | 0,97510 € | 4.875,50 € |
| 7.000 | 0,95614 € | 6.692,98 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,19440 € |

