
CF78-UL-07-05 | |
|---|---|
DigiKey Part Number | 4903-CF78-UL-07-05-ND 4903-CF78-UL-07-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF78-UL-07-05 |
Description | PUR5C/18AWG O/S CTRL 1000V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Gray 18 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Gray |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 21223 |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, Rip Cord |
Cable Type | Voltage 1 V |
Number of Conductors 5 | Usage Industrial |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.374" (9.50mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 5 | 5,82600 € | 29,13 € |
| 10 | 5,54600 € | 55,46 € |
| 25 | 5,19400 € | 129,85 € |
| 50 | 4,94120 € | 247,06 € |
| 100 | 4,69860 € | 469,86 € |
| 250 | 4,39308 € | 1.098,27 € |
| 500 | 4,17282 € | 2.086,41 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 3,40300 € | 3.403,00 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,88920 € |

