
CF78-UL-05-09 | |
|---|---|
DigiKey Part Number | 4903-CF78-UL-05-09-ND 4903-CF78-UL-05-09-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF78-UL-05-09 |
Description | PUR9C/20AWG O/S CTRL 1000V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 9 Conductor Multi-Conductor Cable Gray 20 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Gray |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 21223 |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, Rip Cord |
Cable Type | Voltage 1 V |
Number of Conductors 9 | Usage Industrial |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.433" (11.00mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 8,54000 € | 8,54 € |
| 5 | 7,62800 € | 38,14 € |
| 10 | 7,26200 € | 72,62 € |
| 25 | 6,80040 € | 170,01 € |
| 50 | 6,46800 € | 323,40 € |
| 100 | 6,14960 € | 614,96 € |
| 250 | 5,74832 € | 1.437,08 € |
| 500 | 5,45890 € | 2.729,45 € |
| 1.000 | 5,18108 € | 5.181,08 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 3,90979 € | 3.909,79 € |
| 2.000 | 3,73956 € | 7.479,12 € |
| Unit Price without VAT: | 8,54000 € |
|---|---|
| Unit Price with VAT: | 10,33340 € |

