
CF78-UL-05-05 | |
|---|---|
DigiKey Part Number | 4903-CF78-UL-05-05-ND 4903-CF78-UL-05-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF78-UL-05-05 |
Description | PUR5C/20AWG O/S CTRL 1000V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Gray 20 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Gray |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 21223 |
Part Status Active | Features Abrasion Resistant, Flame Retardant, Oil Resistant, Rip Cord |
Cable Type | Voltage 1 V |
Number of Conductors 5 | Usage Industrial |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.315" (8.00mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 5 | 5,34800 € | 26,74 € |
| 10 | 5,09200 € | 50,92 € |
| 25 | 4,76920 € | 119,23 € |
| 50 | 4,53720 € | 226,86 € |
| 100 | 4,31490 € | 431,49 € |
| 250 | 4,03468 € | 1.008,67 € |
| 500 | 3,83260 € | 1.916,30 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 3,08888 € | 3.088,88 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,23580 € |

