NN02-250 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ignion
In Stock: 130
Unit Price: 0,62000 €
Datasheet

Similar


Ignion
In Stock: 47.118
Unit Price: 1,48000 €
Datasheet
RF ANTENNA DCS, GSM, LTE, PCS, UMTS Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA DCS, GSM, LTE, PCS, UMTS Chip Solder Surface Mount
CUBE mXTEND Series
What is Virtual Antenna?

NN02-250

DigiKey Part Number
2115-NN02-250TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NN02-250
Description
CUBE MXTEND MULTIBAND ANTENNA
Customer Reference
Detailed Description
RF ANTENNA DCS, GSM, LTE, PCS, UMTS Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
NN02-250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ignion
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz
Frequency Range
824MHz ~ 2.69GHz
Antenna Type
Chip
Number of Bands
12
VSWR
3
Return Loss
-
Gain
0.2dBi, 1dBi, 3.3dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.197" (5.00mm)
Applications
DCS, GSM, LTE, PCS, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes