MFR Recommended

EB_NN01-054 | |
|---|---|
DigiKey Part Number | 2115-EB_NN01-054-ND |
Manufacturer | |
Manufacturer Product Number | EB_NN01-054 |
Description | EB_VHF TV NEXT - 054 |
Customer Reference | |
Detailed Description | FR01-B3-V-0-054 TVNext™ Antenna 180MHz ~ 220MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 180MHz ~ 220MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | FR01-B3-V-0-054 | |
Note | - | |
RF Type | - | |
RF Frequency | 180MHz ~ 220MHz | |
Function | Antenna | |
Base Product Number |


