Gas, Liquid Flow Sensor 0.3 ~ 30 m/s, 20 ~ 300 m/s Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI6600

DigiKey Part Number
2330-SI6600-ND
Manufacturer
Manufacturer Product Number
SI6600
Description
SENSOR FLOW GAS/LIQ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gas, Liquid Flow Sensor 0.3 ~ 30 m/s, 20 ~ 300 m/s Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SI6600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flow Sensor Type
Gas, Liquid
Manufacturer
ifm efector, inc.
Voltage - Input
19V ~ 36V
Packaging
Box
Switch Function/Rating
4mA ~ 20mA, Pulse
Part Status
Active
Material - Body
Stainless Steel
Sensing Range
0.3 ~ 30 m/s, 20 ~ 300 m/s
Operating Temperature
-25°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1577,08000 €577,08 €
Manufacturers Standard Package
Unit Price without VAT:577,08000 €
Unit Price with VAT:698,26680 €