
PN7071 | |
|---|---|
DigiKey Part Number | 2330-PN7071-ND |
Manufacturer | |
Manufacturer Product Number | PN7071 |
Description | SENSOR 3620PSI M12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 3625.94PSI (25000kPa) Male - M12 x 1.0 Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PN7071 Models |
Category | Voltage - Supply 18V ~ 36V |
Manufacturer ifm efector, inc. | Port Size Male - M12 x 1.0 |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Connector |
Operating Pressure 3625.94PSI (25000kPa) | Maximum Pressure 1595.42PSI (11000kPa) |
Output Type NPN/PNP- NC/NO | Operating Temperature -25°C ~ 80°C |
Accuracy ±0.5% | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,25000 € | 368,25 € |
| Unit Price without VAT: | 368,25000 € |
|---|---|
| Unit Price with VAT: | 445,58250 € |

