Digital Switch Special Purpose PNP-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK5111

DigiKey Part Number
2330-MK5111-ND
Manufacturer
Manufacturer Product Number
MK5111
Description
CYLINDER SENSOR,T-SLOT MOUNTING,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose PNP-NO
Datasheet
 Datasheet
EDA/CAD Models
MK5111 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Mfr
Current - Supply (Max)
10mA
Packaging
Box
Current - Output (Max)
100mA
Part Status
Active
Output Type
PNP-NO
Function
Special Purpose
Operating Temperature
-25°C ~ 85°C
Polarization
South Pole
Mounting Type
Chassis Mount
Sensing Range
2.8mT
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
161,74000 €61,74 €
Manufacturers Standard Package
Unit Price without VAT:61,74000 €
Unit Price with VAT:74,70540 €