
LI5141 | |
|---|---|
DigiKey Part Number | 2330-LI5141-ND |
Manufacturer | |
Manufacturer Product Number | LI5141 |
Description | SENSOR LEVEL LIQ DIGITAL PNP |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital PNP Output Male M12x1 |
Datasheet | Datasheet |
EDA/CAD Models | LI5141 Models |
Category | Current 22 mA |
Manufacturer ifm efector, inc. | Switch Actuation Level 1.22" (31mm) |
Packaging Box | Mounting Type Male M12x1 |
Part Status Obsolete | Material - Housing & Prism Polypropylene (PP) |
Type Liquid | Operating Temperature -25°C ~ 80°C |
Output Type Digital | Voltage Rating 10V ~ 36V |
Output Configuration PNP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LI5131 | ifm efector, inc. | 0 | 2330-LI5131-ND | 178,36000 € | MFR Recommended |


