
IFS260 | |
|---|---|
DigiKey Part Number | 2330-IFS260-ND |
Manufacturer | |
Manufacturer Product Number | IFS260 |
Description | INDUCTIVE SENSOR, M12X1 L45MM FL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP65, IP66, IP67, IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | IFS260 Models |
Category | Material - Body Brass, White Bronze Coated |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 30V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP65, IP66, IP67, IP68, IP69K |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NC | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,54000 € | 65,54 € |
| 5 | 57,31800 € | 286,59 € |
| 10 | 54,20100 € | 542,01 € |
| Unit Price without VAT: | 65,54000 € |
|---|---|
| Unit Price with VAT: | 79,30340 € |

