
IF0301 | |
|---|---|
DigiKey Part Number | 2330-IF0301-ND |
Manufacturer | |
Manufacturer Product Number | IF0301 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Brass |
Manufacturer ifm efector, inc. | Voltage - Supply 20VAC ~ 250VAC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NO | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,53000 € | 155,53 € |
| Unit Price without VAT: | 155,53000 € |
|---|---|
| Unit Price with VAT: | 188,19130 € |

