
E18027 | |
|---|---|
DigiKey Part Number | 2330-E18027-ND |
Manufacturer | |
Manufacturer Product Number | E18027 |
Description | CBL 5POS PLUG RA TO WIRE 13.12' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 13.12' (4.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer ifm efector, inc. | 2nd Connector Type Wire Leads |
Packaging Box | Length 13.12' (4.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert 1/2" | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Orientation C | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,54000 € | 46,54 € |
| Unit Price without VAT: | 46,54000 € |
|---|---|
| Unit Price with VAT: | 56,31340 € |

