Relay Socket Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

SR6P-M11G

DigiKey Part Number
1885-1693-ND
Manufacturer
Manufacturer Product Number
SR6P-M11G
Description
RELAY SOCKET 11 POS CHASSIS MT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
11
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
For Use With/Related Products
RR Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,98000 €18,98 €
1016,90400 €169,04 €
2516,14160 €403,54 €
5015,58740 €779,37 €
10015,05180 €1.505,18 €
25014,37148 €3.592,87 €
50013,87704 €6.938,52 €
Manufacturers Standard Package
Unit Price without VAT:18,98000 €
Unit Price with VAT:22,96580 €