Through-Beam Optical Sensor 1967.5" (50m) 164.05' SPDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1U-T50M

DigiKey Part Number
1885-1446-ND
Manufacturer
Manufacturer Product Number
SA1U-T50M
Description
SENSOR THROUGH-BEAM 50M SPDT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 1967.5" (50m) 164.05' SPDT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
20ms
Manufacturer
IDEC
Output Configuration
SPDT
Series
Light Source
Infrared (870nm)
Packaging
Bulk
Connection Method
Terminal Block
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Adjustment Type
Adjustable
Sensing Distance
1967.5" (50m) 164.05'
Operating Temperature
-25°C ~ 60°C
Voltage - Supply
12 V ~ 240 VDC, 24 V ~ 240 VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1138,41000 €138,41 €
10119,76000 €1.197,60 €
25114,78280 €2.869,57 €
Manufacturers Standard Package
Unit Price without VAT:138,41000 €
Unit Price with VAT:167,47610 €