Image for SA1E-XP2C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1E-XP2C

DigiKey Part Number
1885-SA1E-XP2C-ND
Manufacturer
Manufacturer Product Number
SA1E-XP2C
Description
TRANSPARENT PHOTO SENSOR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 78.740" (2m) PNP - Open Collector, Light-ON\Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
78.740" (2m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Open Collector, Light-ON\Dark-ON
Light Source
Red LED
Connection Method
Connector
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1108,23000 €108,23 €
1092,78400 €927,84 €
10083,92800 €8.392,80 €
Manufacturers Standard Package
Unit Price without VAT:108,23000 €
Unit Price with VAT:130,95830 €