Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
IDEC RV8 Relays
How to Choose a Relay - Another Teaching Moment

RV8S-S-A240-D6

DigiKey Part Number
1885-1736-ND
Manufacturer
Manufacturer Product Number
RV8S-S-A240-D6
Description
SSR RELAY SPST-NO 2A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4.5 ~ 12VDC
Mfr
Voltage - Load
24 V ~ 280 V
Series
Load Current
2 A
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, cULus
Circuit
Base Product Number
Output Type
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,60000 €29,60 €
1026,36600 €263,66 €
2525,17520 €629,38 €
5024,31080 €1.215,54 €
10023,47490 €2.347,49 €
25022,41344 €5.603,36 €
Manufacturers Standard Package
Unit Price without VAT:29,60000 €
Unit Price with VAT:35,81600 €