



RV8S-S-A240-A240 | |
|---|---|
DigiKey Part Number | 1885-1755-ND |
Manufacturer | |
Manufacturer Product Number | RV8S-S-A240-A240 |
Description | SSR RELAY SPST-NO 2A 24-280V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Category | Voltage - Input 192 ~ 264VAC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 2 A |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,26000 € | 32,26 € |
| 10 | 28,73500 € | 287,35 € |
| 25 | 27,43880 € | 685,97 € |
| 50 | 26,49600 € | 1.324,80 € |
| 100 | 25,58500 € | 2.558,50 € |
| 250 | 24,42788 € | 6.106,97 € |
| Unit Price without VAT: | 32,26000 € |
|---|---|
| Unit Price with VAT: | 39,03460 € |

