



RV8S-L-A240-D24 | |
|---|---|
DigiKey Part Number | 1885-1731-ND |
Manufacturer | |
Manufacturer Product Number | RV8S-L-A240-D24 |
Description | SSR RELAY SPST-NO 2A 24-280V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 19.6 ~ 30VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 2 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 € | 30,03 € |
| 10 | 26,74200 € | 267,42 € |
| 25 | 25,53520 € | 638,38 € |
| 50 | 24,65800 € | 1.232,90 € |
| 100 | 23,81030 € | 2.381,03 € |
| 250 | 22,73352 € | 5.683,38 € |
| Unit Price without VAT: | 30,03000 € |
|---|---|
| Unit Price with VAT: | 36,33630 € |


