Parametric Equivalent




RV8H-2S-AD60-C1D2 | |
|---|---|
DigiKey Part Number | 1885-1777-ND |
Manufacturer | |
Manufacturer Product Number | RV8H-2S-AD60-C1D2 |
Description | RELAY GEN PURPOSE DPDT 6A 60V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 60VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 9 mA | |
Coil Type | Non Latching | |
Features | Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 48 VAC/DC | |
Must Release Voltage | 4.2 VAC/DC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, cULus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 6.67 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,12000 € | 26,12 € |
| Unit Price without VAT: | 26,12000 € |
|---|---|
| Unit Price with VAT: | 31,60520 € |


