
RV1H-G-D60 | |
|---|---|
DigiKey Part Number | 1885-RV1H-G-D60-ND |
Manufacturer | |
Manufacturer Product Number | RV1H-G-D60 |
Description | RV 6MM RELAY SPDT 60VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Must Operate Voltage 54 VDC |
Packaging Bulk | Must Release Voltage 4.2 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, VDE |
Switching Voltage 400VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2400VA, 750W | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 10 | 7,68900 € | 76,89 € |
| 25 | 7,12320 € | 178,08 € |
| 50 | 6,73020 € | 336,51 € |
| 100 | 6,37030 € | 637,03 € |
| 250 | 5,94660 € | 1.486,65 € |
| 500 | 5,66534 € | 2.832,67 € |
| 1.000 | 5,41640 € | 5.416,40 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,21670 € |

