
RV1H-G-D5 | |
|---|---|
DigiKey Part Number | 1885-RV1H-G-D5-ND |
Manufacturer | |
Manufacturer Product Number | RV1H-G-D5 |
Description | RV 6MM RELAY SPDT 5VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Must Operate Voltage 4.5 VDC |
Packaging Bulk | Must Release Voltage 0.35 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 6 A | Approval Agency CE, cULus, VDE |
Switching Voltage 400VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2400VA, 750W | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 6,25900 € | 62,59 € |
| 25 | 5,79760 € | 144,94 € |
| 50 | 5,47580 € | 273,79 € |
| 100 | 5,17990 € | 517,99 € |
| 250 | 4,83028 € | 1.207,57 € |
| 500 | 4,59740 € | 2.298,70 € |
| 1.000 | 4,39075 € | 4.390,75 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 9,12340 € |


