



XW1E-LV422Q4M-R | |
|---|---|
DigiKey Part Number | 1885-1463-ND |
Manufacturer | |
Manufacturer Product Number | XW1E-LV422Q4M-R |
Description | SW ESTOP PULL/TWST RESET 5A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 4PST-2NO/2NC Panel Mount, Front Illuminated (Red) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A (AC), 2A (DC) |
Manufacturer IDEC | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Reset Operation Pull or Twist | Operating Temperature -25°C ~ 55°C |
Circuit 4PST-2NO/2NC | Illumination Voltage (Nominal) 24 VAC/DC |
Switch Function On-Off, Off-On | Base Product Number |
Features Illuminated (Red) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,59000 € | 61,59 € |
| 5 | 53,72800 € | 268,64 € |
| 10 | 50,65200 € | 506,52 € |
| 25 | 46,84800 € | 1.171,20 € |
| 50 | 44,15580 € | 2.207,79 € |
| 100 | 41,61310 € | 4.161,31 € |
| Unit Price without VAT: | 61,59000 € |
|---|---|
| Unit Price with VAT: | 74,52390 € |



