Parametric Equivalent
Parametric Equivalent

RU42S-CD-D6 | |
|---|---|
DigiKey Part Number | 1885-RU42S-CD-D6-ND |
Manufacturer | |
Manufacturer Product Number | RU42S-CD-D6 |
Description | RELAY PLUG-IN 4PDT 3A 6VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 6VDC Coil Socketable |
Category | Features Diode, Lighted Indicator, Mechanical Indicator |
Mfr | Termination Style Plug In, 14 Pin |
Series | Must Operate Voltage 4.8 VDC |
Packaging Bulk | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 60°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 40 Ohms |
Coil Current 155 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RU42S-D-D6 | IDEC | 0 | 1885-RU42S-D-D6-ND | 19,85000 € | Parametric Equivalent |
| RU42S-MD-D6 | IDEC | 0 | 1885-RU42S-MD-D6-ND | 19,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,30000 € | 19,30 € |
| Unit Price without VAT: | 19,30000 € |
|---|---|
| Unit Price with VAT: | 23,35300 € |

