
RR3PA-ULDC24V | |
|---|---|
DigiKey Part Number | 1885-RR3PA-ULDC24V-ND |
Manufacturer | |
Manufacturer Product Number | RR3PA-ULDC24V |
Description | RELAY PLUG-IN 3PDT 10A 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC, 30VDC - Max | |
Load - Max Switching | 2400VA, 300W | |
Coil Current | 60 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In, 11 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 40°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CE, CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,76000 € | 29,76 € |
| 10 | 24,57400 € | 245,74 € |
| 25 | 22,82040 € | 570,51 € |
| 50 | 21,63100 € | 1.081,55 € |
| 100 | 20,56140 € | 2.056,14 € |
| 250 | 19,32612 € | 4.831,53 € |
| Unit Price without VAT: | 29,76000 € |
|---|---|
| Unit Price with VAT: | 36,00960 € |

