



Category | Features Lighted Indicator |
Mfr | Termination Style Plug In, 11 Pin (Octal) |
Series | Must Operate Voltage 88 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 40°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2400VA, 300W | Coil Resistance 8.46 kOhms |
Coil Current 13 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,28000 € | 29,28 € |
| 10 | 26,07500 € | 260,75 € |
| 25 | 24,89880 € | 622,47 € |
| 50 | 24,04340 € | 1.202,17 € |
| 100 | 23,21680 € | 2.321,68 € |
| 250 | 22,16688 € | 5.541,72 € |
| Unit Price without VAT: | 29,28000 € |
|---|---|
| Unit Price with VAT: | 35,42880 € |

