



Category | Features Lighted Indicator |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 88 VDC |
Packaging Bulk | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 40°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, cURus, TUV |
Switching Voltage 240VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2400VA, 300W | Coil Resistance 8.46 kOhms |
Coil Current 13 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,98000 € | 20,98 € |
| 10 | 18,68800 € | 186,88 € |
| 25 | 17,84520 € | 446,13 € |
| 50 | 17,23240 € | 861,62 € |
| 100 | 16,64020 € | 1.664,02 € |
| 250 | 15,88808 € | 3.972,02 € |
| 500 | 15,34138 € | 7.670,69 € |
| Unit Price without VAT: | 20,98000 € |
|---|---|
| Unit Price with VAT: | 25,38580 € |

