General Purpose Relay 3PDT (3 Form C) 6VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 6VAC Coil Socketable
RR3B
Relay Basics - Another Teaching Moment | DigiKey Electronics

RR3B-UAC6V

DigiKey Part Number
1885-1830-ND
Manufacturer
Manufacturer Product Number
RR3B-UAC6V
Description
RELAY GEN PURPOSE 3PDT 10A 6V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 6VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC, 30VDC - Max
Load - Max Switching
2400VA, 300W
Coil Current
420 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
4.8 VAC
Must Release Voltage
1.8 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 40°C
Contact Material
Silver (Ag)
Approval Agency
CE, CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.9 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,89000 €17,89 €
1015,93400 €159,34 €
2515,21520 €380,38 €
5014,69280 €734,64 €
10014,18800 €1.418,80 €
25013,54684 €3.386,71 €
50013,08082 €6.540,41 €
Manufacturers Standard Package
Unit Price without VAT:17,89000 €
Unit Price with VAT:21,64690 €