
RR2BA-ULCDC24V | |
|---|---|
DigiKey Part Number | 1885-RR2BA-ULCDC24V-ND |
Manufacturer | |
Manufacturer Product Number | RR2BA-ULCDC24V |
Description | RELAY PLUG-IN DPDT 10A 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 240VAC, 30VDC - Max | |
Load - Max Switching | 2400VA, 300W | |
Coil Current | 60 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 40°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CE, CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,49000 € | 21,49 € |
| 10 | 17,75400 € | 177,54 € |
| 25 | 16,47160 € | 411,79 € |
| 50 | 15,59620 € | 779,81 € |
| 100 | 14,80500 € | 1.480,50 € |
| 250 | 13,88664 € | 3.471,66 € |
| 500 | 13,28440 € | 6.642,20 € |
| Unit Price without VAT: | 21,49000 € |
|---|---|
| Unit Price with VAT: | 26,00290 € |

