



RV8S-L-A240-A120 | |
|---|---|
DigiKey Part Number | 1885-1713-ND |
Manufacturer | |
Manufacturer Product Number | RV8S-L-A240-A120 |
Description | SSR RELAY SPST-NO 2A 24-280V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 96 ~ 132VAC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 2 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cULus |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 € | 31,49 € |
| 10 | 28,04300 € | 280,43 € |
| 25 | 26,77760 € | 669,44 € |
| 50 | 25,85760 € | 1.292,88 € |
| 100 | 24,96860 € | 2.496,86 € |
| 250 | 23,83960 € | 5.959,90 € |
| Unit Price without VAT: | 31,49000 € |
|---|---|
| Unit Price with VAT: | 38,10290 € |

